
MIC2072PCM | |
|---|---|
DigiKey Part Number | MIC2072PCM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2072PCM |
Description | IC USB PWR CTRLR DUAL 8-SOIC |
Customer Reference | |
Detailed Description | USB Controller USB Interface 8-SOIC |
Category | Interface USB |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Supply 16µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 8-SOIC |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,76650 € | 671,27 € |
| Unit Price without VAT: | 1,76650 € |
|---|---|
| Unit Price with VAT: | 2,10214 € |

