MCP6H84T-E/SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: 5,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.885
Unit Price: 4,90000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 175
Unit Price: 4,22000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,57843 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.898
Unit Price: 2,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.815
Unit Price: 2,72000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6H84T-E/SL

DigiKey Part Number
150-MCP6H84T-E/SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6H84T-E/SL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6H84T-E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
700µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
55 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4395ESD+Analog Devices Inc./Maxim Integrated2MAX4395ESD+-ND5,12000 €Similar
MAX4395ESD+TAnalog Devices Inc./Maxim Integrated4.885MAX4395ESD+TCT-ND4,90000 €Similar
MAX4495ASD+Analog Devices Inc./Maxim Integrated175MAX4495ASD+-ND4,22000 €Similar
MAX4495ASD+TAnalog Devices Inc./Maxim Integrated0MAX4495ASD+T-ND2,57843 €Similar
TS924AIDTSTMicroelectronics3.898497-15618-1-ND2,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types