Similar

MCP663T-E/CHY | |
|---|---|
DigiKey Part Number | MCP663T-E/CHY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP663T-E/CHY |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP663T-E/CHY Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 32V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8063ARTZ-R2 | Analog Devices Inc. | 0 | AD8063ARTZ-R2TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95546 € | 2.866,38 € |
| Unit Price without VAT: | 0,95546 € |
|---|---|
| Unit Price with VAT: | 1,13700 € |


