Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8063ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8063ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8063ARTZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8063ARTZ-R2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 8 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 320 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 3.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6268HS6#TRMPBF | Analog Devices Inc. | 1.034 | 505-LTC6268HS6#TRMPBFCT-ND | 10,62000 € | Similar |
| LTC6268HS6#TRPBF | Analog Devices Inc. | 0 | 505-LTC6268HS6#TRPBFTR-ND | 6,35665 € | Similar |
| LTC6268IS6#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6268IS6#TRMPBFCT-ND | 9,38000 € | Similar |
| LTC6268IS6#TRPBF | Analog Devices Inc. | 1.957 | 505-LTC6268IS6#TRPBFCT-ND | 9,38000 € | Similar |
| MCP6043T-E/CH | Microchip Technology | 4.126 | MCP6043T-E/CHCT-ND | 0,67000 € | Similar |




