
MCP6043T-I/CH | |
|---|---|
DigiKey Part Number | MCP6043T-I/CHTR-ND - Tape & Reel (TR) MCP6043T-I/CHCT-ND - Cut Tape (CT) MCP6043T-I/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6043T-I/CH |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6043T-I/CH Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 14 kHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 25 | 0,56080 € | 14,02 € |
| 100 | 0,55910 € | 55,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49294 € | 1.478,82 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

