Similar
Similar
Similar
Similar
Similar

MCP6492T-E/MSVAO | |
|---|---|
DigiKey Part Number | 150-MCP6492T-E/MSVAOTR-ND - Tape & Reel (TR) 150-MCP6492T-E/MSVAOCT-ND - Cut Tape (CT) 150-MCP6492T-E/MSVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6492T-E/MSVAO |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 530µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4126EUA+ | Analog Devices Inc./Maxim Integrated | 216 | MAX4126EUA+-ND | 6,50000 € | Similar |
| TLV2462CDGKG4 | Texas Instruments | 0 | TLV2462CDGKG4-ND | 1,36500 € | Similar |
| TLV2462CDGKR | Texas Instruments | 8.235 | 296-39257-1-ND | 2,31000 € | Similar |
| TLV2462IDGKG4 | Texas Instruments | 0 | TLV2462IDGKG4-ND | 1,42996 € | Similar |
| TLV2462IDGKR | Texas Instruments | 4.495 | 296-7561-1-ND | 2,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92352 € | 2.308,80 € |
| Unit Price without VAT: | 0,92352 € |
|---|---|
| Unit Price with VAT: | 1,09899 € |



