MCP6295-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.260
Unit Price: 0,97000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,64647 €
Datasheet

Similar


Texas Instruments
In Stock: 772
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.097
Unit Price: 0,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.940
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 38
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.958
Unit Price: 1,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 735
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.452
Unit Price: 2,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,04754 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 250
Unit Price: 4,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,49351 €
Datasheet

Similar


Texas Instruments
In Stock: 2.432
Unit Price: 2,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,22797 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6295-E/MS

DigiKey Part Number
MCP6295-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP6295-E/MS
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6295-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6295T-E/MSMicrochip Technology2.260MCP6295T-E/MSCT-ND0,97000 €Direct
ISL28214FUZ-T7Renesas Electronics Corporation0ISL28214FUZ-T7-ND0,64647 €Similar
LMV722QDGKRQ1Texas Instruments772296-47082-1-ND1,34000 €Similar
LMV822ISTSTMicroelectronics11.097497-12389-1-ND0,79000 €Similar
LMV822IYSTSTMicroelectronics1.940497-13673-1-ND1,19000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5000,79160 €395,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79160 €
Unit Price with VAT:0,94200 €