Similar
Similar
Similar
Similar
Similar

MCP6241T-E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP6241T-E/OTVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6241T-E/OTVAO |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 50µA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 550 kHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA336N/250G4 | Texas Instruments | 0 | OPA336N/250G4-ND | 1,25044 € | Similar |
| OPA342NA/250 | Texas Instruments | 2.077 | OPA342NACT-ND | 1,81000 € | Similar |
| OPA347NA/250 | Texas Instruments | 716 | OPA347NACT-ND | 2,14000 € | Similar |
| OPA348AIDBVT | Texas Instruments | 3.826 | 296-12276-1-ND | 1,24000 € | Similar |
| TLV6001RIDBVR | Texas Instruments | 5.326 | 296-TLV6001RIDBVRCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27706 € | 831,18 € |
| Unit Price without VAT: | 0,27706 € |
|---|---|
| Unit Price with VAT: | 0,32970 € |


