MCP2510T-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.663
Unit Price: 4,15000 €
Datasheet
CANbus Controller CAN 2.0 SPI Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2510T-I/ST

DigiKey Part Number
MCP2510T-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2510T-I/ST
Description
IC CAN CONTROLLER W/SPI 20-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP2510T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
3V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,13260 €7.831,50 €
Manufacturers Standard Package
Unit Price without VAT:3,13260 €
Unit Price with VAT:3,72779 €