
MCP2510-I/ST | |
|---|---|
DigiKey Part Number | MCP2510-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP2510-I/ST |
Description | IC CAN CONTROLLER W/SPI 20TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2510-I/ST Models |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Protocol CANbus | Supplier Device Package 20-TSSOP |
Function Controller | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 25 | 3,42680 € | 85,67 € |
| 100 | 3,30900 € | 330,90 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

