Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LX7180A-21CLQ-TR | |
|---|---|
DigiKey Part Number | LX7180A-21CLQ-TRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX7180A-21CLQ-TR |
Description | IC REG BUCK PROG 4A 12QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.65MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LX7180A-01CLQ-TR | Microchip Technology | 0 | LX7180A-01CLQ-TRTR-ND | 0,58898 € | Parametric Equivalent |
| LX7180A-11CLQ-TR | Microchip Technology | 0 | LX7180A-11CLQ-TRTR-ND | 0,58898 € | Parametric Equivalent |
| LX7180A-31CLQ-TR | Microchip Technology | 0 | LX7180A-31CLQ-TRTR-ND | 0,58898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58898 € | 1.766,94 € |
| Unit Price without VAT: | 0,58898 € |
|---|---|
| Unit Price with VAT: | 0,70089 € |


