LX7180A-11CLQ-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,59640 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,59640 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,59640 €
Datasheet
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX7180A-11CLQ-TR

DigiKey Part Number
LX7180A-11CLQ-TRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LX7180A-11CLQ-TR
Description
IC REG BUCK PROG 4A 12QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.65MHz
Synchronous Rectifier
Yes
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59640 €1.789,20 €
Manufacturers Standard Package
Unit Price without VAT:0,59640 €
Unit Price with VAT:0,70972 €