LX7180A-01CLQ-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX7180A-01CLQ-TR

DigiKey Part Number
LX7180A-01CLQ-TRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LX7180A-01CLQ-TR
Description
IC REG BUCK PROG 4A 12QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LX7180A-01CLQ-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.65MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
0°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2x2)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LX7180A-11CLQ-TRMicrochip Technology0LX7180A-11CLQ-TRTR-ND0,58898 €Parametric Equivalent
LX7180A-21CLQ-TRMicrochip Technology0LX7180A-21CLQ-TRTR-ND0,58898 €Parametric Equivalent
LX7180A-31CLQ-TRMicrochip Technology0LX7180A-31CLQ-TRTR-ND0,58898 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58898 €1.766,94 €
Manufacturers Standard Package
Unit Price without VAT:0,58898 €
Unit Price with VAT:0,70089 €