
LAN9668-I/9MX | |
|---|---|
DigiKey Part Number | 150-LAN9668-I/9MX-ND |
Manufacturer | |
Manufacturer Product Number | LAN9668-I/9MX |
Description | 8 PORTTSN SWITCH WITH CORTEX A7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY RGMII, RMII, SGMII Interface 256-HSBGA (14x14) |
Category | Interface RGMII, RMII, SGMII |
Manufacturer Microchip Technology | Standards 10/100/1000 Base-T PHY |
Packaging Tray | Voltage - Supply 1.1V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 256-LFBGA |
Protocol Ethernet | Supplier Device Package 256-HSBGA (14x14) |
Function Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN9662-I/9MX | Microchip Technology | 11 | 150-LAN9662-I/9MX-ND | 23,06000 € | Parametric Equivalent |
| LAN9662/9MX | Microchip Technology | 107 | 150-LAN9662/9MX-ND | 18,44000 € | Parametric Equivalent |
| LAN9668/9MX | Microchip Technology | 107 | 150-LAN9668/9MX-ND | 22,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,29000 € | 28,29 € |
| 25 | 23,57640 € | 589,41 € |
| 100 | 22,77730 € | 2.277,73 € |
| Unit Price without VAT: | 28,29000 € |
|---|---|
| Unit Price with VAT: | 33,66510 € |


