
LAN9662/9MX | |
|---|---|
DigiKey Part Number | 150-LAN9662/9MX-ND |
Manufacturer | |
Manufacturer Product Number | LAN9662/9MX |
Description | 2 PORT TSN SWITCH WITH CORTEX A7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY RGMII, RMII, SGMII Interface 256-HSBGA (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | RGMII, RMII, SGMII | |
Standards | 10/100/1000 Base-T PHY | |
Voltage - Supply | 1.1V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-HSBGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,58000 € | 18,58 € |
| 25 | 15,48200 € | 387,05 € |
| 100 | 14,24670 € | 1.424,67 € |
| Unit Price without VAT: | 18,58000 € |
|---|---|
| Unit Price with VAT: | 22,11020 € |





