
LAN9118-MT | |
|---|---|
DigiKey Part Number | 638-1013-ND |
Manufacturer | |
Manufacturer Product Number | LAN9118-MT |
Description | IC ETHERNET CTRLR 10/100 100TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9118-MT Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Protocol Ethernet | Supplier Device Package 100-TQFP (14x14) |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN9115-MT | Microchip Technology | 539 | 638-1010-ND | 10,90000 € | Parametric Equivalent |
| LAN9116-MT | Microchip Technology | 89 | 638-1011-ND | 13,66000 € | Parametric Equivalent |
| W5300 | WIZnet | 1.570 | 1278-1009-ND | 8,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 € | 22,32 € |
| 25 | 18,59040 € | 464,76 € |
| 100 | 16,90280 € | 1.690,28 € |
| Unit Price without VAT: | 22,32000 € |
|---|---|
| Unit Price with VAT: | 26,56080 € |

