
LAN9116-MT | |
|---|---|
DigiKey Part Number | 638-1011-ND |
Manufacturer | |
Manufacturer Product Number | LAN9116-MT |
Description | IC ETHERNET CTRLR 10/100 100TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9116-MT Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Protocol Ethernet | Supplier Device Package 100-TQFP (14x20) |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN9115-MT | Microchip Technology | 539 | 638-1010-ND | 10,90000 € | Parametric Equivalent |
| LAN9118-MT | Microchip Technology | 42 | 638-1013-ND | 22,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,66000 € | 13,66 € |
| 25 | 11,38560 € | 284,64 € |
| 100 | 10,36610 € | 1.036,61 € |
| Unit Price without VAT: | 13,66000 € |
|---|---|
| Unit Price with VAT: | 16,25540 € |

