
KSZ8873FLL | |
|---|---|
DigiKey Part Number | 576-3631-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8873FLL |
Description | IC ETHERNET SW 3PORT 64LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 100 Base-FX PHY I2C, SPI Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8873FLL Models |
Category | Standards 100 Base-FX PHY |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tray | Current - Supply 115mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-LQFP |
Protocol Ethernet | Supplier Device Package 64-LQFP (10x10) |
Function Switch | Base Product Number |
Interface I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN9354/ML | Microchip Technology | 370 | LAN9354/ML-ND | 5,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 25 | 5,26880 € | 131,72 € |
| 100 | 5,08670 € | 508,67 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |


