
LAN9354/ML | |
|---|---|
DigiKey Part Number | LAN9354/ML-ND |
Manufacturer | |
Manufacturer Product Number | LAN9354/ML |
Description | IC ETHERNET SWITCH 3PORT 56QFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 56-QFN (8x8) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 25 | 4,88320 € | 122,08 € |
| 100 | 4,73330 € | 473,33 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

