JANTXV1N6628US is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,95090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,09920 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,23170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,71610 €
Datasheet
Diode 660 V 1.75A Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6628US

DigiKey Part Number
1086-3036-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6628US
Description
DIODE STANDARD 660V 1.75A D5B
Customer Reference
Detailed Description
Diode 660 V 1.75A Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6628US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
660 V
Current - Average Rectified (Io)
1.75A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 660 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/590
Mounting Type
Package / Case
Supplier Device Package
D-5B
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50019,05380 €9.526,90 €
Unit Price without VAT:19,05380 €
Unit Price with VAT:22,67402 €