Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6628US | |
|---|---|
DigiKey Part Number | 1086-19987-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6628US |
Description | DIODE STANDARD 660V 1.75A D5B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 660 V 1.75A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 660 V |
Mfr | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/590 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 660 V | Package / Case |
Current - Average Rectified (Io) 1.75A | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6628US | Microchip Technology | 0 | 1086-2661-ND | 21,00350 € | Parametric Equivalent |
| JANTX1N6628US/TR | Microchip Technology | 0 | 150-JANTX1N6628US/TR-ND | 21,13550 € | Parametric Equivalent |
| JANTXV1N6628US/TR | Microchip Technology | 0 | 150-JANTXV1N6628US/TR-ND | 22,61310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,87410 € | 1.687,41 € |
| Unit Price without VAT: | 16,87410 € |
|---|---|
| Unit Price with VAT: | 20,08018 € |


