Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N6628US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6628US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6628US/TR |
Description | DIODE STANDARD 660V 1.75A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 660 V 1.75A Surface Mount D-5B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 660 V | |
Current - Average Rectified (Io) | 1.75A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 660 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/590 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5B | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,23170 € | 2.123,17 € |
| Unit Price without VAT: | 21,23170 € |
|---|---|
| Unit Price with VAT: | 25,26572 € |


