JANTXV1N5614 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1.017
Unit Price: 3,36000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,86995 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 174
Unit Price: 3,62000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,09521 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,12340 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,25600 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 16
Unit Price: 4,65000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,20850 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,85920 €
Datasheet
Diode 200 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5614

DigiKey Part Number
1086-2823-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5614
Description
DIODE STANDARD 200V 1A AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole A, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N5614 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/427
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1797,79291 €1.394,93 €
Unit Price without VAT:7,79291 €
Unit Price with VAT:9,27356 €