Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5614 | |
|---|---|
DigiKey Part Number | 1086-2101-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5614 |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N5614 Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 200 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/427 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -65°C ~ 200°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5614 | Microchip Technology | 398 | 1N5614-ND | 3,35000 € | Parametric Equivalent |
| 1N5614/TR | Microchip Technology | 0 | 150-1N5614/TR-ND | 3,85239 € | Parametric Equivalent |
| JAN1N5614/TR | Microchip Technology | 0 | 150-JAN1N5614/TR-ND | 4,07669 € | Parametric Equivalent |
| JANS1N5614 | Microchip Technology | 0 | JANS1N5614-ND | 27,99600 € | Parametric Equivalent |
| JANS1N5614/TR | Microchip Technology | 0 | 150-JANS1N5614/TR-ND | 28,12780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 100 | 3,34970 € | 334,97 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |






