Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5614/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N5614/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N5614/TR |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 200 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/427 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -65°C ~ 200°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5614 | Microchip Technology | 398 | 1N5614-ND | 3,32000 € | Parametric Equivalent |
| 1N5614/TR | Microchip Technology | 0 | 150-1N5614/TR-ND | 3,82183 € | Parametric Equivalent |
| JAN1N5614 | Microchip Technology | 133 | 1086-2101-ND | 3,58000 € | Parametric Equivalent |
| JANS1N5614 | Microchip Technology | 0 | JANS1N5614-ND | 27,77380 € | Parametric Equivalent |
| JANS1N5614/TR | Microchip Technology | 0 | 150-JANS1N5614/TR-ND | 27,90460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 4,04432 € | 683,49 € |
| Unit Price without VAT: | 4,04432 € |
|---|---|
| Unit Price with VAT: | 4,81274 € |







