Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4962US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4962US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4962US/TR |
Description | DIODE ZENER 15V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 3.5 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4962US | Microchip Technology | 0 | 1N4962US-ND | 11,96278 € | Parametric Equivalent |
| 1N4962US/TR | Microchip Technology | 0 | 150-1N4962US/TR-ND | 7,34257 € | Parametric Equivalent |
| JAN1N4962CUS | Microchip Technology | 0 | 1086-18519-ND | 19,68500 € | Parametric Equivalent |
| JAN1N4962DUS | Microchip Technology | 0 | 1086-18523-ND | 24,61940 € | Parametric Equivalent |
| JAN1N4962US | Microchip Technology | 0 | 1086-2029-ND | 7,69600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,07010 € | 1.407,01 € |
| Unit Price without VAT: | 14,07010 € |
|---|---|
| Unit Price with VAT: | 16,74342 € |


