Parametric Equivalent

JANTX1N4962DUS | |
|---|---|
DigiKey Part Number | 1086-18524-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4962DUS |
Description | DIODE ZENER 15V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±1% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 3.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4962DUS | Microchip Technology | 0 | 1086-18523-ND | 24,81640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,91140 € | 2.591,14 € |
| Unit Price without VAT: | 25,91140 € |
|---|---|
| Unit Price with VAT: | 30,83457 € |


