Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4962US | |
|---|---|
DigiKey Part Number | 1086-15259-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4962US |
Description | DIODE ZENER 15V 5W D5B |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANS1N4962US Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 3.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4962US | Microchip Technology | 0 | 1N4962US-ND | 12,05852 € | Parametric Equivalent |
| 1N4962US/TR | Microchip Technology | 0 | 150-1N4962US/TR-ND | 7,40133 € | Parametric Equivalent |
| JAN1N4962CUS | Microchip Technology | 0 | 1086-18519-ND | 19,84250 € | Parametric Equivalent |
| JAN1N4962DUS | Microchip Technology | 0 | 1086-18523-ND | 24,81640 € | Parametric Equivalent |
| JAN1N4962US | Microchip Technology | 0 | 1086-2029-ND | 7,75760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 81,73180 € | 4.086,59 € |
| Unit Price without VAT: | 81,73180 € |
|---|---|
| Unit Price with VAT: | 97,26084 € |


