Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N964B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N964B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N964B-1/TR |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 13 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N964C-1 | Microchip Technology | 0 | 1086-20297-ND | 4,24068 € | Parametric Equivalent |
| JAN1N964C-1/TR | Microchip Technology | 0 | 150-JAN1N964C-1/TR-ND | 4,38462 € | Parametric Equivalent |
| JAN1N964D-1 | Microchip Technology | 0 | 1086-20302-ND | 5,31395 € | Parametric Equivalent |
| JAN1N964D-1/TR | Microchip Technology | 0 | 150-JAN1N964D-1/TR-ND | 5,44480 € | Parametric Equivalent |
| JANTX1N964B-1 | Microchip Technology | 351 | 1086-15469-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 2,09416 € | 688,98 € |
| Unit Price without VAT: | 2,09416 € |
|---|---|
| Unit Price with VAT: | 2,49205 € |






