
1N5243B R0G | |
|---|---|
DigiKey Part Number | 1801-1N5243BR0GTR-ND - Tape & Reel (TR) 1801-1N5243BR0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5243B R0G |
Description | DO-35, 500MW, 5%, ZENER DIODE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06410 € | 6,41 € |
| 500 | 0,04668 € | 23,34 € |
| 1.000 | 0,04101 € | 41,01 € |
| 2.000 | 0,03622 € | 72,44 € |
| 5.000 | 0,03101 € | 155,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02778 € | 277,80 € |
| 20.000 | 0,02507 € | 501,40 € |
| 30.000 | 0,02368 € | 710,40 € |
| 50.000 | 0,02212 € | 1.106,00 € |
| 70.000 | 0,02120 € | 1.484,00 € |
| 100.000 | 0,02030 € | 2.030,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

