
1N5243B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5243BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5243BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5243B TR PBFREE |
Description | DIODE ZENER 13V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 13 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15370 € | 15,37 € |
| 500 | 0,11478 € | 57,39 € |
| 1.000 | 0,10217 € | 102,17 € |
| 2.000 | 0,09156 € | 183,12 € |
| 5.000 | 0,08005 € | 400,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07292 € | 729,20 € |
| 20.000 | 0,06693 € | 1.338,60 € |
| 30.000 | 0,06387 € | 1.916,10 € |
| 50.000 | 0,06044 € | 3.022,00 € |
| 70.000 | 0,05841 € | 4.088,70 € |
| 100.000 | 0,05644 € | 5.644,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

