Zener Diode 13 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5243BTR

DigiKey Part Number
1N5243BTRFSTR-ND - Tape & Reel (TR)
1N5243BTRFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5243BTR
Description
DIODE ZENER 13V 500MW DO35
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5243BTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64.394
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
1000,05620 €5,62 €
5000,04074 €20,37 €
1.0000,03574 €35,74 €
2.0000,03151 €63,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02491 €124,55 €
10.0000,02227 €222,70 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €