Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4148UBD | |
|---|---|
DigiKey Part Number | 1086-17578-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4148UBD |
Description | DIODE ARRAY GP 75V 200MA UB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount 3-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/116 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,99690 € | 1.699,69 € |
| Unit Price without VAT: | 16,99690 € |
|---|---|
| Unit Price with VAT: | 20,22631 € |


