Parametric Equivalent
Parametric Equivalent

JANTX1N4148UBD/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4148UBD/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4148UBD/TR |
Description | DIODE ARRAY GP 75V 200MA UB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 200°C |
Part Status Active | Grade Military |
Diode Configuration 1 Pair Series Connection | Qualification MIL-PRF-19500/116 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case 3-SMD, No Lead |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package UB |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTXV1N4148UBD | Microchip Technology | 100 | 1086-17579-ND | 30,40000 € | Parametric Equivalent |
| JANTXV1N4148UBD/TR | Microchip Technology | 0 | 150-JANTXV1N4148UBD/TR-ND | 33,57190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,28670 € | 3.028,67 € |
| Unit Price without VAT: | 30,28670 € |
|---|---|
| Unit Price with VAT: | 36,04117 € |


