
JANTXV1N4148UBD | |
|---|---|
DigiKey Part Number | 1086-17579-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4148UBD |
Description | DIODE ARRAY GP 75V 200MA UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Bulk | Operating Temperature - Junction -65°C ~ 200°C |
Part Status Active | Grade Military |
Diode Configuration 1 Pair Series Connection | Qualification MIL-PRF-19500/116 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case 3-SMD, No Lead |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package UB |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,40000 € | 30,40 € |
| 100 | 28,23380 € | 2.823,38 € |
| Unit Price without VAT: | 30,40000 € |
|---|---|
| Unit Price with VAT: | 36,17600 € |

