Similar

JANS2N2904A | |
|---|---|
DigiKey Part Number | JANS2N2904A-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N2904A |
Description | TRANS PNP 60V 0.6A TO39 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 800 mW Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/290 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N1131 PBFREE | Central Semiconductor Corp | 0 | 1514-2N1131PBFREE-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 64,56740 € | 3.228,37 € |
| Unit Price without VAT: | 64,56740 € |
|---|---|
| Unit Price with VAT: | 76,83521 € |


