2N1131 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 139
Unit Price: 19,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 103
Unit Price: 10,15000 €
Datasheet
Image for 2N1131 PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N1131 PBFREE

DigiKey Part Number
1514-2N1131PBFREE-ND
Manufacturer
Manufacturer Product Number
2N1131 PBFREE
Description
TRANS PNP 50V 0.6A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 600 mA 50MHz 2 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 15mA, 150mA
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 150mA, 10V
Power - Max
2 W
Frequency - Transition
50MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes