Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N5620US | |
|---|---|
DigiKey Part Number | JANS1N5620US-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N5620US |
Description | DIODE STANDARD 800V 1A A SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/427 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5620US | Microchip Technology | 0 | 1N5620US-ND | 7,48054 € | Parametric Equivalent |
| 1N5620US/TR | Microchip Technology | 0 | 150-1N5620US/TR-ND | 7,63890 € | Parametric Equivalent |
| JAN1N5620US | Microchip Technology | 0 | 1086-19424-ND | 7,28260 € | Parametric Equivalent |
| JAN1N5620US/TR | Microchip Technology | 0 | 150-JAN1N5620US/TR-ND | 7,42780 € | Parametric Equivalent |
| JANS1N5620US/TR | Microchip Technology | 0 | 150-JANS1N5620US/TR-ND | 50,60900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,47720 € | 2.523,86 € |
| Unit Price without VAT: | 50,47720 € |
|---|---|
| Unit Price with VAT: | 60,06787 € |



