JAN1N5620US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,51455 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,67367 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,31580 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 50,70680 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 50,83940 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,63757 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,65078 €
Datasheet
Diode 800 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5620US/TR

DigiKey Part Number
150-JAN1N5620US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5620US/TR
Description
DIODE STANDARD 800V 1A D5A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 800 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/427
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1007,46160 €746,16 €
Manufacturers Standard Package
Unit Price without VAT:7,46160 €
Unit Price with VAT:8,87930 €