Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5620US/TR | |
|---|---|
DigiKey Part Number | 150-1N5620US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5620US/TR |
Description | DIODE STANDARD 800V 1A D5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
EDA/CAD Models | 1N5620US/TR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package D-5A |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5620US | Microchip Technology | 0 | 1N5620US-ND | 7,48054 € | Parametric Equivalent |
| JAN1N5620US | Microchip Technology | 0 | 1086-19424-ND | 7,28260 € | Parametric Equivalent |
| JAN1N5620US/TR | Microchip Technology | 0 | 150-JAN1N5620US/TR-ND | 7,42780 € | Parametric Equivalent |
| JANS1N5620US | Microchip Technology | 0 | JANS1N5620US-ND | 50,47720 € | Parametric Equivalent |
| JANS1N5620US/TR | Microchip Technology | 0 | 150-JANS1N5620US/TR-ND | 50,60900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 7,63890 € | 832,64 € |
| Unit Price without VAT: | 7,63890 € |
|---|---|
| Unit Price with VAT: | 9,09029 € |



