Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

JANS1N4619-1 | |
|---|---|
DigiKey Part Number | JANS1N4619-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4619-1 |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1600 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4619C-1 | Microchip Technology | 0 | 150-1N4619C-1-ND | 4,58094 € | Parametric Equivalent |
| 1N4619C-1/TR | Microchip Technology | 0 | 150-1N4619C-1/TR-ND | 4,75109 € | Parametric Equivalent |
| JANS1N4619C-1 | Microchip Technology | 0 | JANS1N4619C-1-ND | 108,69960 € | Parametric Equivalent |
| JANS1N4619D-1 | Microchip Technology | 0 | JANS1N4619D-1-ND | 135,88440 € | Parametric Equivalent |
| JANTX1N4619-1 | Microchip Technology | 0 | JANTX1N4619-1MS-ND | 6,04681 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 51,76480 € | 2.588,24 € |
| Unit Price without VAT: | 51,76480 € |
|---|---|
| Unit Price with VAT: | 61,60011 € |




