1N4619C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,58094 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 108,69960 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 135,88440 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,25590 €
Datasheet
Zener Diode 3 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4619C-1/TR

DigiKey Part Number
150-1N4619C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4619C-1/TR
Description
DIODE ZENER 3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1600 Ohms
Mfr
Current - Reverse Leakage @ Vr
400 nA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4619C-1Microchip Technology0150-1N4619C-1-ND4,58094 €Parametric Equivalent
JANS1N4619C-1Microchip Technology0JANS1N4619C-1-ND108,69960 €Parametric Equivalent
JANS1N4619D-1Microchip Technology0JANS1N4619D-1-ND135,88440 €Parametric Equivalent
JANTXV1N4619D-1/TRMicrochip Technology0150-JANTXV1N4619D-1/TR-ND16,25590 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1744,75109 €826,69 €
Manufacturers Standard Package
Unit Price without VAT:4,75109 €
Unit Price with VAT:5,65380 €