Parametric Equivalent
Similar
Similar

JANS1N4619D-1 | |
|---|---|
DigiKey Part Number | JANS1N4619D-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4619D-1 |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1600 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTXV1N4619D-1/TR | Microchip Technology | 0 | 150-JANTXV1N4619D-1/TR-ND | 16,38590 € | Parametric Equivalent |
| 1N5225B | onsemi | 7.105 | 1N5225B-ND | 0,14000 € | Similar |
| 1N5225B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5225BBKPBFREE-ND | 0,04850 € | Similar |
| 1N5225B TR PBFREE | Central Semiconductor Corp | 8.157 | 1514-1N5225BTRPBFREECT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 136,97160 € | 6.848,58 € |
| Unit Price without VAT: | 136,97160 € |
|---|---|
| Unit Price with VAT: | 162,99620 € |




