Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4485US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4485US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4485US/TR |
Description | DIODE ZENER 68V 1.5W D5A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 54.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4485US | Microchip Technology | 0 | 1N4485USMS-ND | 9,98720 € | Parametric Equivalent |
| 1N4485US/TR | Microchip Technology | 90 | 150-1N4485US/TRCT-ND | 10,06000 € | Parametric Equivalent |
| JAN1N4485CUS/TR | Microchip Technology | 0 | 150-JAN1N4485CUS/TR-ND | 24,47330 € | Parametric Equivalent |
| JAN1N4485DUS/TR | Microchip Technology | 0 | 150-JAN1N4485DUS/TR-ND | 30,56860 € | Parametric Equivalent |
| JAN1N4485US/TR | Microchip Technology | 0 | 150-JAN1N4485US/TR-ND | 9,64420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 142,63140 € | 7.131,57 € |
| Unit Price without VAT: | 142,63140 € |
|---|---|
| Unit Price with VAT: | 169,73137 € |




