Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4485US | |
|---|---|
DigiKey Part Number | 1N4485USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4485US |
Description | DIODE ZENER 68V 1.5W SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.5 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 54.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package A, SQ-MELF |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4485US/TR | Microchip Technology | 90 | 150-1N4485US/TRCT-ND | 10,06000 € | Parametric Equivalent |
| JAN1N4485CUS/TR | Microchip Technology | 0 | 150-JAN1N4485CUS/TR-ND | 24,47330 € | Parametric Equivalent |
| JAN1N4485DUS/TR | Microchip Technology | 0 | 150-JAN1N4485DUS/TR-ND | 30,56860 € | Parametric Equivalent |
| JAN1N4485US/TR | Microchip Technology | 0 | 150-JAN1N4485US/TR-ND | 9,64420 € | Parametric Equivalent |
| JANS1N4485CUS | Microchip Technology | 0 | 150-JANS1N4485CUS-ND | 249,64140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,98720 € | 998,72 € |
| Unit Price without VAT: | 9,98720 € |
|---|---|
| Unit Price with VAT: | 11,88477 € |



