Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3027B-1 | |
|---|---|
DigiKey Part Number | 1086-15195-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3027B-1 |
Description | DIODE ZENER 20V 1W DO204AL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 15.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3027B-1 | Microchip Technology | 0 | 1N3027B-1-ND | 7,20345 € | Parametric Equivalent |
| 1N3027B-1/TR | Microchip Technology | 0 | 150-1N3027B-1/TR-ND | 7,36177 € | Parametric Equivalent |
| 1N4747AG | Microchip Technology | 0 | 1N4747AG-ND | 2,75738 € | Parametric Equivalent |
| 1N4747AG/TR | Microchip Technology | 0 | 150-1N4747AG/TR-ND | 2,92888 € | Parametric Equivalent |
| 1N4747AGE3 | Microchip Technology | 0 | 1N4747AGE3MS-ND | 2,92888 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 6,79451 € | 693,04 € |
| Unit Price without VAT: | 6,79451 € |
|---|---|
| Unit Price with VAT: | 8,08547 € |






