1N3027B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,23621 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,76993 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,94221 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,94221 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,11450 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,82539 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,89170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,30750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,45330 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 26,20170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 26,33420 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,95920 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,58350 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,71610 €
Datasheet
Zener Diode 20 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3027B-1/TR

DigiKey Part Number
150-1N3027B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3027B-1/TR
Description
DIODE ZENER 20V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1137,39531 €835,67 €
Manufacturers Standard Package
Unit Price without VAT:7,39531 €
Unit Price with VAT:8,80042 €