
DV102013 | |
|---|---|
DigiKey Part Number | DV102013-ND |
Manufacturer | |
Manufacturer Product Number | DV102013 |
Description | EVAL BOARD FOR MTCH6303 |
Customer Reference | |
Detailed Description | MTCH6303 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Touch Screen Controller |
Manufacturer Microchip Technology | Utilized IC / Part MTCH6303 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |




