
MTCH6303-I/RG | |
|---|---|
DigiKey Part Number | MTCH6303-I/RG-ND |
Manufacturer | |
Manufacturer Product Number | MTCH6303-I/RG |
Description | IC TSC 2 WIRE CAP 64-QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Touchscreen 2 Wire Capacitive | Supplier Device Package 64-QFN (9x9) |
Interface I2C, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 25 | 3,86720 € | 96,68 € |
| 100 | 3,51010 € | 351,01 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

