
MTCH6303T-I/PT | |
|---|---|
DigiKey Part Number | MTCH6303T-I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTCH6303T-I/PT |
Description | IC TSC 2 WIRE CAP 64-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, USB Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MTCH6303T-I/PT Models |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Touchscreen 2 Wire Capacitive | Supplier Device Package 64-TQFP (10x10) |
Interface I2C, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,10308 € | 4.923,70 € |
| Unit Price without VAT: | 4,10308 € |
|---|---|
| Unit Price with VAT: | 4,88267 € |

